VishayVCUT07B1-HD1-G4-08Suppresseurs ESD
ESD Suppressor Diode TVS Bi-Dir 7V 15Vc 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
7 | |
15 | |
0.1 | |
60 | |
16 | |
-40 | |
125 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 0.4(Max) |
Largeur du paquet | 0.65(Max) |
Longueur du paquet | 1.05(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | SMD |
Conditionnement du fournisseur | SMD |
2 |
Never worry about unpredictable voltage shocks again with this tvs VCUT07B1-HD1-G4-08 ESD protection device from Vishay. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 16 pF.