VishayVDRS14T150BSEVaristance

Var MOV 150VAC/200VDC 4500A 240V Radial Bulk

Never worry about improper resistance being seen by your components with this VDRS14T150BSE MOV from Vishay, it will change depending on voltages. This device's clamping current is 50 A and clamping voltage is 400 V. This part has a pitch of 7.5 mm. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This product is 19 mm tall and 4.8 mm deep with a diameter of 17 mm. Its capacitance value is 850pF. This device is made with metal oxide technology. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This varistor has a voltage of 240 V.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    11 semaines
    • Price: $0.5611
    1. 1000+$0.5611
    2. 2000+$0.5588
    3. 2500+$0.5564
    4. 3000+$0.5540
    5. 4000+$0.5516
    6. 5000+$0.5492
    7. 10000+$0.5467
    8. 20000+$0.5442
    9. 50000+$0.5416