Les plus consultées
Lelon ElectronicsVE-221M1VTR-0810
Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 0.27A 2000h 85°C T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Choose this electrolytic VE-221M1VTR-0810 aluminum capacitor from Lelon Electronics for its relatively high ESR. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 10 mm tall with a diameter of 8 mm. Its leakage current is 77@2Min μA. Its capacitance value is 220uF. It has a tolerance of 20%.