KYOCERA AVX Components CorporationVG222038Y770DPVaristance
Var MLV 30VAC/38VDC 2000A 47V 2220 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
47 | |
30 | |
38 | |
77 | |
10% | |
10 | |
2000 | |
0.0042uF | |
12 | |
-55 | |
125 | |
2220 | |
Tape and Reel | |
5.7 | |
5 | |
2.5 | |
Surface Mount |
A nonlinear resistor this VG222038Y770DP MOV manufactured from AVX will change resistance. This device's clamping current is 10 A and clamping voltage is 77 V. Its maximum surge current is 2000 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 5.7 mm long, 2.5 mm tall and 5 mm deep. Its tolerance voltage is 10%. This device utilizes multilayer technology. This varistor has a voltage of 47 V. Its capacitance value is 0.0042uF. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC.