KYOCERA AVX Components CorporationVJ15MA0340KBAVaristance
Var MLV 30VAC/34VDC 1200A 47V 2220 SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Never worry about improper resistance being seen by your components with this VJ15MA0340KBA MOV from AVX, it will change depending on voltages. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This varistor has a voltage of 47 V. The maximum DC voltage rating is 34 VDC. This product is 5.7 mm long, 2.5 mm tall and 5 mm deep. This device utilizes multilayer technology. Its tolerance voltage is 10%.