Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
500 | |
Single | |
Active | |
-55 | |
-55 to 150 | |
60 | |
1.5 | |
80°C/W | |
0.71 | |
150 | |
Installation | Surface Mount |
Hauteur du paquet | 2.09(Max) |
Largeur du paquet | 2.79(Max) |
Longueur du paquet | 4.5(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | SMA |
2 | |
Forme de sonde | J-Lead |
Converting from AC to DC is simple when using a Schottky diode VS-10MQ060-M3/5AT rectifier from Vishay. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 1.5 A.
EDA / CAD Models |