Les plus consultées
VishayVS-40TPS12APBFSilicon Controlled Rectifiers - SCRs
SCR 1200V 55A(RMS) 600A 3-Pin(3+Tab) TO-247AC Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
500 | |
100 | |
2.5 | |
150 | |
600 | |
200 | |
1200 | |
10 | |
1.85@110A | |
1200 | |
35 | |
55 | |
0.5 | |
Yes | |
-40 | |
125 | |
Installation | Through Hole |
Hauteur du paquet | 20.7(Max) |
Largeur du paquet | 5.31(Max) |
Longueur du paquet | 15.87(Max) |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-247AC |
3 | |
Forme de sonde | Through Hole |
Use this scr VS-40TPS12APBF thyristor manufactured from Vishay as a bistable switch in your circuit. This device has a surge current rating of 600 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |