Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Installation | Screw |
Largeur du paquet | 21(Max) |
Longueur du paquet | 93(Max) |
Carte électronique changée | 3 |
Conditionnement du fournisseur | TO-244 |
3 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode VS-HFA320NJ40CPBF rectifier from Vishay. Its maximum power dissipation is 625000 mW. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 1200 A, while its maximum continuous forward current is 420 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.