Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
2SCRs/2Diodes | |
200 | |
200 | |
2 | |
60 | |
375 | |
130 | |
600 | |
10 | |
1.35 | |
600 | |
25 | |
10 | |
250 | |
637 | |
No | |
-40 | |
125 | |
Installation | Screw |
Hauteur du paquet | 15.5(Max) |
Largeur du paquet | 32.5(Max) |
Longueur du paquet | 63.5 |
Carte électronique changée | 8 |
Conditionnement du fournisseur | Case D-19 |
8 |
This scr module VS-P102KW thyristor manufactured from Vishay acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 375 A. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.