VishayVS-ST230C16C0Silicon Controlled Rectifiers - SCRs
SCR 1600V 780A(RMS) 5970A 3-Pin TO-200AB
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
500 | |
1000 | |
3 | |
150 | |
5970 | |
600 | |
1600 | |
5 | |
1.69@880A | |
1600 | |
410 | |
780 | |
30 | |
1000 | |
10 | |
2 | |
163000 | |
Yes | |
-40 | |
125 | |
Diamètre | 42(Max) mm |
Hauteur du paquet | 14.4(Max) mm |
Carte électronique changée | 3 |
Conditionnement du fournisseur | TO-200AB |
3 |
Using a current trigger will turn this metal film VS-ST230C16C0 thyristor manufactured from Vishay on and applying a forward-biased voltage to it will keep it on. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SCR thyristor has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 130K V, while its repetitive peak reverse voltage is 0.5 (1/2) V.