VishayVY2222M35Y5US63V7Condensateur céramique monocouche
Cap Ceramic Suppression X1/Y2 0.0022uF 440VAC/300VAC Y5U 20%( 9 X 5mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0022uF | |
20% | |
300VAC|440VAC | |
10G | |
Y5U | |
Yes | |
High Reliability | |
Radial | |
7.5 | |
X1/Y2 | |
2.5 | |
9 X 5 | |
-40 | |
125 | |
Bulk | |
0.6 | |
9(Max) | |
5(Max) | |
13(Max) | |
Through Hole |
Although its dielectric material is made of ceramic, feel rest assured that the low cost VY2222M35Y5US63V7 high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 440 VAC|300VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0022uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The VY2222M35Y5US63V7 high frequency capacitor has a radial termination style. This product is 5(Max) mm deep.
EDA / CAD Models |