NKK SwitchesWT29SBasculeur de commutateur
Switch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 10A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Environmentally Sealed | |
Round Lever | |
DPDT | |
ON OFF (ON) | |
Threaded | |
10@125VAC 30VDC | |
1500VAC | |
200 | |
10 | |
15000 | |
30000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Solder Lug | |
6 | |
4.8 | |
Ring(Natural Rubber)/Ring(Silicone Rubber)/Epoxy/Environmental | |
Front Panel/Behind Panel/Base/N/A | |
Ring(Natural Rubber)/Ring(Silicone Rubber)/Epoxy/Environmental | |
IP67 | |
Resin | |
Straight | |
-30 | |
70 | |
M12 x 1 | |
28.8 | |
8.6 | |
19.4 | |
23.3 | |
28.8 | |
19.4 | |
54.2 |
Control the status of your project with this environmentally sealed WT29S toggle switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 10 A @ 125VAC 30VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 70 °C. The WT29S toggle switch has a solder lug termination style. This product is 28.8 mm long, 54.2 mm tall and 19.4 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.