STMicroelectronicsX0405MF 1AA2Silicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 33A 3-Pin TO-202 Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
15(Min) | |
50 | |
0.8 | |
0.05 | |
33 | |
5 | |
600 | |
8(Min) | |
1.8@8A | |
600 | |
0.9 | |
0.005 | |
No | |
-40 | |
125 | |
Industrial | |
Installation | Through Hole |
Hauteur du paquet | 7.3 |
Largeur du paquet | 4.5 |
Longueur du paquet | 10.1(Max) |
Carte électronique changée | 3 |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-202 |
3 | |
Forme de sonde | Through Hole |
Use this scr X0405MF 1AA2 thyristor manufactured from STMicroelectronics as a bistable switch in your circuit. This device has a surge current rating of 33 A. This product comes packaged in bulk, so the parts will be stored loosely. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
EDA / CAD Models |