OmronXN2A1470Embases de raccordement et réceptacles PCB
Conn Shrouded Header HDR 4 POS 2mm IDT ST Cable Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Easily mount this shrouded XN2A-1470 header connector from Omron onto your PCB project to support a variety of physical configuration options. This PL connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a plug type gender. It has a maximum voltage rating of 32 VDC. Its pitch is 2 mm. This is a 1-row connector. This connector has an operating temperature of -30 to 75 °C. This product is 15.8 mm long, 6 mm tall and 18 mm deep. It uses the idt termination method. XN2A-1470 is housed in black polybutylene terephthalate.