Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Current Transmitter | |
Analog | |
Analog | |
13.5 | |
40 | |
12|15|18|24 | |
-40 | |
85 | |
Tube | |
Installation | Through Hole |
Hauteur du paquet | 5.08(Max) - 0.51(Min) |
Largeur du paquet | 6.6(Max) |
Longueur du paquet | 19.69(Max) |
Carte électronique changée | 16 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | PDIP |
16 | |
Forme de sonde | Through Hole |
Adjust and fine tune signals for processing with this XTR110KPG4 preamplifier from Texas Instruments. Perform tests on the amplifier in various conditions and configurations with the hardware and software tools in this XTR110KPG4 OP amp circuits from Texas Instruments. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging.
EDA / CAD Models |