C&KY101132V2WCNQVerrouillage à clé de commutateur
Switch Key Lock ON ON SPDT 90° Tubular Key 4A 250VAC 28VDC Wire Lead Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
SPDT | |
ON ON | |
Tubular Key | |
4@125VAC 28VDC | |
250@(CSA/UL) | |
28 | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
90 | |
Panel Mount | |
Wire Lead | |
2 | |
152.4 | |
Round | |
1 | |
Glass/Polyester | |
Straight | |
-30 | |
85 | |
17.78 | |
9.14 | |
17.78 | |
14.5 | |
N/A | |
21.97 | |
21.97 | |
28.6 |
Keep your system safe and use this tumbler lock Y101132V2WCNQ Keylock switch from C&K Components to power on and off your project with the turn of a key. It has a SPDT configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. The Y101132V2WCNQ switch key has a wire lead termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 21.97 mm long, 28.6 mm tall and 21.97 mm deep.