C&KY1011U2C803NQEVerrouillage à clé de commutateur

Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount

Non-authorized users will not be able to use your system without the key with this tumbler lock Y1011U2C803NQE Keylock switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. The Y1011U2C803NQE switch key has a solder lug termination style. This product is 23.16 mm long, 34.85 mm tall and 23.16 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

175 pièces: Livraison en 3 jours

    Total$71.55Price for 5

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 175 pièces
      • Price: $14.31