C&KY200AA2C203NQVerrouillage à clé de commutateur
Switch Key Lock ON ON ON DP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
With this tumbler lock Y200AA2C203NQ Keylock switch from C&K Components, you can easily keep your system safe with just a turn of the key. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a DP3T configuration. The Y200AA2C203NQ switch key has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 23.16 mm long, 34.85 mm tall and 23.16 mm deep.