Vishay Precision GroupY44870R10000F9RRésistance fixe à montage sur surface unique

Res Metal Strip 2512 0.1 Ohm 1% 1W ±15ppm/°C Pad SMD T/R

This is a Y44870R10000F9R fixed single surface-mount resistor from Vishay Precision Group. This product has a resistance value of 100m Ohm. This dependable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±15 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -65 to 170 °C. This device is made with metal foil technology. This product is 6.35 mm long, 0.64 mm tall and 3.18 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    19 semaines
    • Price: $15.001
    1. 1+$15.001
    2. 100+$11.479
    3. 250+$8.789
    4. 500+$8.078