YageoYC122-JR-0756RLRéseaux et matrices de résistance
Res Thick Film Array 56 Ohm 5% ±200ppm/°C ISOL Epoxy 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Array | |
2 | |
56 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
High Reliability | |
Epoxy | |
0404 | |
0402 | |
Convex | |
4 | |
0.67 | |
Tape and Reel | |
SMD | |
Rectangular | |
0404(2 X 0402) | |
1 | |
1 | |
0.3 | |
Surface Mount |
EDA / CAD Models |