Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
20(Min) | |
20 | |
1.3 | |
5 | |
21 | |
5 | |
600 | |
2@5.5A | |
600 | |
1 | |
0.005 | |
15 | |
0.2 | |
2.2 | |
No | |
-40 | |
125 | |
Bulk | |
Industrial | |
Installation | Through Hole |
Hauteur du paquet | 7.3 |
Largeur du paquet | 4.5 |
Longueur du paquet | 10.1(Max) |
Carte électronique changée | 3 |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-202 |
3 |
The triac Z0405MF 1AA2 thyristor manufactured from STMicroelectronics will suit your circuit's needs and act as a bistable switch controlled by a current trigger. This device has a surge current rating of 21 A. This product comes packaged in bulk, so the parts will be stored loosely. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
EDA / CAD Models |