IXYSZ16C3010AEGContrôleurs d’interface
Serial Communication Controller 100-Pin LQFP
Compliant | |
5A991 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Serial Communication Controller | |
-40 | |
105 | |
Installation | Surface Mount |
Hauteur du paquet | 1.4 |
Largeur du paquet | 14 |
Longueur du paquet | 14 |
Carte électronique changée | 100 |
Nom de lemballage standard | QFP |
Conditionnement du fournisseur | LQFP |
100 | |
Forme de sonde | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the Z16C3010AEG microcontroller from Ixys Corporation! This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 10 MHz. It has romless program memory. This is a 8 bit processor. This device is based on the Z80 core architecture.