KOA CorporationZ16CT52RRésistance simple fixée par alésage
Res 0 Ohm Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
0 | |
-55 | |
155 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.7 | |
3.2 | |
0.15 | |
0.45 | |
20 | |
Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the Z16CT52R fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 0 Ohm. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. The Z16CT52R part has an axial termination style. This product is 3.4 mm long.