TDK-Lambda AmericasZ20-20-UBench Power Supplies
Bench Power Supply 0V to 20V Single-OUT 20A 400W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.30 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Your electronic devices will need this Z20-20-U AC to DC power supply from TDK-Lambda to convert alternating currents into useful direct currents to operate. It has a voltage of 0 to 20 V and maximum output power of 400 W. This part's single output can handle a current up to 20 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.