Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Diamètre | 2.6(Max) |
Installation | Surface Mount |
Longueur du paquet | 5.2(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | MELF |
Conditionnement du fournisseur | MELF |
2 |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator ZM4734A-GS08 zener diode from Vishay. This device has a maximum regulator current of 162 mA. Its test current is 45 mA. Its maximum power dissipation is 1000 mW. Its maximum leakage current is 10 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%.
EDA / CAD Models |