C&KZMA00A150S06PCInterrupteur snap
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 60VDC 0.48N Thru-Hole PC Pins Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | Yes |
PPAP | No |
The ZMA00A150S06PC snap-action switch from C&K Components is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 125VAC 60VDC@(cUL/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The ZMA00A150S06PC snap action switch has a PC pin termination style. This product is 5.8 mm deep. The maximum AC voltage rating is 125(cUL/ENEC14/UL) VAC and the maximum DC voltage rating is 60@(cUL/UL) VDC.