C&KZMCJF7L0TInterrupteur snap

Switch Snap Action N.O./N.C. SPDT Leaf Lever 3A 125VAC 1.47N Thru-Hole PC Pins Bulk

The ZMCJF7L0T snap-action switch from C&K Components makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC 30VDC. This snap action switch has an operating temperature range of -30 °C to 85 °C. The ZMCJF7L0T snap action switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC. This product is 13.68 mm long, 11 mm tall and 5.8 mm deep.

3 855 pièces: Livraison en 3 jours

    Total$63.48Price for 46

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 3 855 pièces
      • Price: $1.38