RoHS (Union Européenne) | Compliant with Exemption |
ECCN (États-Unis) | EAR99 |
Statut de pièce | Active |
Code HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Diamètre | 2.6(Max) mm |
Installation | Surface Mount |
Longueur du paquet | 5.2(Max) mm |
Carte électronique changée | 2 |
Nom de lemballage standard | MELF |
Conditionnement du fournisseur | MELF Glass |
Décompte de broches | 2 |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator ZMY8V2-GS08 zener diode from Vishay. Its test current is 100 mA. Its maximum power dissipation is 1000 mW. This device has a maximum regulator current of 89 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 6%. It is made in a single configuration.