Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Screw |
Hauteur du paquet | 17.6(Max) mm |
Largeur du paquet | 50.8 mm |
Longueur du paquet | 88.92 mm |
Carte électronique changée | 8 |
8 |
With this ZPSA20-12 AC to DC power supply from TDK-Lambda your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 12 V and maximum output power of 20 W. This part's single output can handle a current up to 1.8 A. This part has a temperature range of 0 °C to 70 °C.