Diodes IncorporatedZTX790AGP BJT

Trans GP BJT PNP 40V 2A 1000mW 3-Pin E-Line

Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile PNP ZTX790A GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 200 °C.

310 pièces: Prêt à être expédié le lendemain

    Total$91.29Price for 150

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2348+
      Manufacturer Lead Time:
      40 semaines
      Minimum Of :
      150
      Maximum Of:
      310
      Country Of origin:
      Allemagne
         
      • Price: $0.6086
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2348+
      Manufacturer Lead Time:
      40 semaines
      Country Of origin:
      Allemagne
      • In Stock: 310 pièces
      • Price: $0.6086