HoneywellZX40C30A01Interrupteur snap

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 125VAC 0.88N Thru-Hole

This ZX40C30A01 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC@(CQC/cUL/ENEC/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The ZX40C30A01 snap action switch has a PC pin termination style. This product is 12.8 mm long, 8.6 mm tall and 5.8 mm deep. The maximum AC voltage rating is 125(CQC/cUL/ENEC/UL) VAC.

A datasheet is only available for this product at this time.