Diodes IncorporatedZXTN19060CGTAGP BJT
Trans GP BJT NPN 60V 7A 3000mW 4-Pin(3+Tab) SOT-223 T/R
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.6 |
Largeur du paquet | 3.5 |
Longueur du paquet | 6.5 |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-223 |
4 | |
Forme de sonde | Gull-wing |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile NPN ZXTN19060CGTA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 5300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.