RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | 5A991B1 |
Stato del componente | Obsolete |
Codice HTS | 8517.62.00.20 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Number of Primary Switch Ports | 8 |
Maximum Data Rate (Mbps) | 1000 |
Typical Data Rate (Mbps) | 10/100/1000 |
Minimum Operating Supply Voltage | 18VDC |
Typical Operating Supply Voltage | 24VDC|48VDC |
Maximum Operating Supply Voltage | 57VDC |
Power Supply Type | Single |
Fiber Support | Yes |
Integrated LED Drivers | Yes |
VLAN Support | No |
JTAG Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 75 |
Mounting | DIN Rail |
Package Height | 145 mm |
Package Width | 63.5 mm |
Package Length | 136 mm |