30
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
30
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
Categories
Fili e cavi
Cavi
Cavi a conduttore singolo
2515 - Adafruit Industries
Video Transcript
Adafruit Industries
2515
Memoria con pacchetto multi-chip
Hook-up Wire 26AWG 7.62m 1.5mm 600V 3.5A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
26
Factory Cable Length (m)
7.62
Maximum Outer Diameter (mm)
1.5
Maximum Current Rating (A)
3.5
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
200
Insulation Color
Yellow
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
1 settimana
Price: