29
Nuovo
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
29
Nuovo
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
Categories
Fili e cavi
Cavi
Cavi a più conduttori
30-00506 - Tensility International
Video Transcript
Tensility International
30-00506
Cavo a più conduttori
Wire, 5C TS, 28 AWG, UL2464, 300V, 80C, 4.0 mm, VW-1, PVC, gray
Download Datasheet
Symbols and Footprints
Buy Options
Information
Parts Sold By Meter
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
28
Number of Conductors
5
Conductor Material
Tinned Copper
Jacket Color
Gray
Maximum Outer Diameter (mm)
4.4
Insulation Diameter (mm)
0.95
Maximum Voltage Rating
300V
Insulation DC Resistance
10MOhm/km
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Jacket Material
Polyvinyl Chloride
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4590
Quote
Manufacturer Lead Time:
14 settimane
Price:
$0.8288
4590+
$0.8288
5000+
$0.8205
6000+
$0.8123
10000+
$0.8042
15000+
$0.7961
20000+
$0.7882
25000+
$0.7803
30000+
$0.7725
50000+
$0.7648
100000+
$0.7571