29
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
29
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
Categories
Fili e cavi
Cavi
Cavi a conduttore singolo
30-00567 - Tensility International
Video Transcript
Tensility International
30-00567
Memoria con pacchetto multi-chip
Hook-up Wire 24AWG 3.4mm Tinned Copper Black 300V
Download Datasheet
Symbols and Footprints
Buy Options
Information
Parts Sold By Meter
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Hook-up Wire
Wire Size (AWG)
24
Conductor Material
Tinned Copper
Maximum Outer Diameter (mm)
3.4
Jacket Color
Black
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Insulation Color
White
Shield Type
Spiral
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4575
Quote
Manufacturer Lead Time:
16 settimane
Price:
$0.984
4575+
$0.984