29
Nuovo
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
29
Nuovo
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
Categories
Fili e cavi
Cavi
Cavi a più conduttori
30-00790 - Tensility International
Video Transcript
Tensility International
30-00790
Cavo a più conduttori
Multi-Conductor Cable 2Conductors 16AWG 5.1mm 300V Black Polyvinyl Chloride
Download Datasheet
Symbols and Footprints
Buy Options
Information
Price Per Meter
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
16
Number of Conductors
2
Conductor Material
Tinned Copper
Jacket Color
Black
Maximum Outer Diameter (mm)
5.1
Maximum Voltage Rating
300V
Insulation DC Resistance
10MOhm/km
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
105
Jacket Material
Polyvinyl Chloride
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4590
Quote
Date Code:
1724+
Manufacturer Lead Time:
16 settimane
Country Of origin:
Cina
Price:
$1.346
3825+
$1.346