29
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
29
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
Categories
Fili e cavi
Cavi
Cavi piatti
302-28-16-GR-0250F - CnC Tech, LLC
Video Transcript
Più cercati
CnC Tech, LLC
302-28-16-GR-0250F
Cavo piatto
Flat Ribbon Cable Polyvinyl Chloride 16Conductors 28AWG 300V 76.2m Reel
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Flat Ribbon Cable
Wire Size (AWG)
28
Number of Conductors
16
Factory Cable Length (m)
76.2
Cable Pitch (mm)
1.27
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.26
Tensile Strength
1500PSI
Maximum Voltage Rating
300V
Conductor DC Resistance
237Ohm/km
Insulation DC Resistance
100MOhm/km
Maximum Operating Temperature (°C)
105
Packaging
Reel
Product Depth (mm)
20.32
Product Height (mm)
0.9
Bunch Stranding
7x37
Insulation Color
Gray
Usage
Electronic Equipment|Internal Wiring of Appliances
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 7
Quote
Manufacturer Lead Time:
20 settimane
Price:
$94.93
4+
$94.93
10+
$88.96
20+
$84.18
40+
$80.60
100+
$77.62