29
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
29
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
Categories
Fili e cavi
Cavi
Cavi a conduttore singolo
3132-20-1-0500-007-1-TS - CnC Tech, LLC
Video Transcript
CnC Tech, LLC
3132-20-1-0500-007-1-TS
Memoria con pacchetto multi-chip
Hook-up Wire 20AWG 152.4m 1.9mm Tinned Copper 300V Reel
Download Datasheet
Symbols and Footprints
Buy Options
Information
Parts Sold By Foot
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
20
Factory Cable Length (m)
152.4
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.39
Maximum Outer Diameter (mm)
1.9
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
150
Packaging
Reel
Bunch Stranding
21x33
Insulation Color
Green
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4000
Quote
Manufacturer Lead Time:
20 settimane
Price:
$0.1578
500+
$0.1578