3M3365/26300SFCavo piatto
Flat Cable Polyvinyl Chloride 26Conductors 28AWG 300V 91.44m Roll
Compliant | |
EAR99 | |
Active | |
8544.49.30.80 | |
Automotive | No |
PPAP | No |
In the event that you are required to route electrical lines across a printed circuit instead of on the board itself, look no further than the flat cable 3365/26300SF flat cable from 3M. Its cable is 91.44 m long. This flat cable has a temperature range of -20 °C to 105 °C. It is insulated with polyvinyl chloride. It has a gray/red edge PVC jacket.