29
Nuovo
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
29
Nuovo
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
Categories
Fili e cavi
Cavi
Cavi piatti
3365/30 - 3M
Video Transcript
3M
3365/30
Cavo piatto
Flat Cable Polyvinyl Chloride 30Conductors 28AWG 300V Roll
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
28
Number of Conductors
30
Cable Pitch (mm)
1.27
Conductor Material
Tinned Copper
Maximum Voltage Rating
300V
Impedance (Ohm)
172
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Roll
Product Depth (mm)
38.1
Product Height (mm)
0.89
Bunch Stranding
7x36
Insulation Color
Gray/Red Edge
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
3 settimane
Price:
$261.07
1+
$261.07