26
Nuovo
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
26
Nuovo
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
Categories
Fili e cavi
Cavi
Cavi piatti
3625/06SF - 3M
Video Transcript
3M
3625/06SF
Cavo piatto
Flat Cable Polyvinyl Chloride 6Conductors 28AWG 300V Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
28
Number of Conductors
6
Cable Pitch (mm)
1
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.89
Maximum Voltage Rating
300V
Impedance (Ohm)
146
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Depth (mm)
6
Product Height (mm)
0.89
Bunch Stranding
7x36
Insulation Color
Gray/Red Edge
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2
Quote
Manufacturer Lead Time:
6 settimane
Price:
$118.09
2+
$118.09