30
Nuovo
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
30
Nuovo
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
Categories
Fili e cavi
Cavi
Cavi coassiali
445190-000 - TE Connectivity
Video Transcript
TE Connectivity
445190-000
Cavo coassiale
Twinaxial Cable Rayfoam 24AWG 4.21mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Twinaxial Cable
Wire Size (AWG)
24
Conductor Material
Tin Coated Copper
Maximum Outer Diameter (mm)
4.21
Jacket Thickness (mm)
0.38
Shield Coverage (%)
90
Velocity of Propagation (%)
79
Impedance (Ohm)
100
Bunch Stranding
19x36
Jacket Material
Thermorad
Shield Material
Tin Coated Copper
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
13 settimane
Price: