RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.41.00.00 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Red |
Number of LEDs | 1 |
Maximum Forward Voltage (V) | 125 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
High Brightness | No |
High Power | No |
Housing Material | Nickel Plated Brass |
IP Rating | IP66 |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 25.4 |
Mounting Orientation | Top Mount |
Supplier Color | Red |
Diameter | 28.5 |
Mounting | Panel |
PCB changed | 2 |
Pin Count | 2 |