RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.21.00.75 |
Automotive | No |
PPAP | No |
Type | NPN |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 20 |
Maximum Collector-Emitter Voltage (V) | 10 |
Maximum Collector-Emitter Voltage Range (V) | <20 |
Maximum Emitter Base Voltage (V) | 3 |
Maximum DC Collector Current (A) | 0.07 |
Maximum DC Collector Current Range (A) | 0.06 to 0.12 |
Maximum Emitter Cut-Off Current (nA) | 1000 |
Maximum Collector Cut-Off Current (nA) | 100 |
Operational Bias Conditions | 5V/20mA |
Minimum DC Current Gain | 100@10mA@5V |
Minimum DC Current Gain Range | 50 to 120 |
Typical Output Capacitance (pF) | 1.1 |
Maximum Power Dissipation (mW) | 200 |
Maximum Transition Frequency (MHz) | 5500(Typ) |
Maximum Noise Figure (dB) | 1.9(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 1.65(Max) |
Package Length | 3.05(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-59 |
Pin Count | 3 |
Lead Shape | Gull-wing |