RoHS (Unione Europea) | Supplier Unconfirmed |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Direction Type | Uni-Directional |
Maximum Input Current (mA) | 20 |
Maximum Operating Supply Voltage (V) | 0.6 |
Maximum Power Dissipation (mW) | 800 |
Maximum Reverse Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Maximum Forward Voltage (V) | 1.7 |
Minimum Operating Supply Voltage (V) | 0 |
Mounting | Through Hole |
Package Height | 3.1(Max) |
Package Width | 8.13(Max) |
Package Length | 9.91(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP |
Pin Count | 8 |
Lead Shape | Through Hole |