Analog Devices5962R8860002VGARiferimenti tensione
V-Ref Precision 10V 8-Pin Metal Can Tray
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Precision | |
Series|Shunt | |
5mV | |
22ppm/°C | |
100ppm/mA | |
5ppm/V | |
10 | |
40 | |
-55 | |
125 | |
Military | |
Tray | |
Diameter | 9.52(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 8 |
Supplier Package | Metal Can |
8 |