RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Red |
Number of LEDs | 1 |
Lens Dimensions (mm) | 6x6x5.1 |
Dominant Wavelength (nm) | 624 |
Peak Wavelength (nm) | 624 |
Intensity | 2100mcd |
Viewing Angle (°) | 30 |
Maximum Forward Voltage (V) | 2.05 |
Reverse Voltage (V) | 10 |
Maximum Forward Current (mA) | 30 |
Maximum Reverse Current (uA) | 10 |
Test Current (mA) | 20 |
Maximum Power Dissipation (mW) | 72 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
High Brightness | Yes |
High Power | No |
Lens Shape Type | Circular |
Mounting Orientation | Top Mount |
Supplier Color | HB. Red |
Mounting | Panel |
Package Length | 39.5 |
PCB changed | 2 |
Pin Count | 2 |