Nexperia74AHC1G66GW-Q100HAnalog Switch Multiplexers
Analog Switch Single SPST Automotive AEC-Q100 5-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Analog Switch | |
Single SPST | |
SPST | |
1 | |
1 | |
1 | |
Yes | |
Non-Inverting | |
5@2V|2@3.6V|1@5.5V | |
35@2V | |
35@2V | |
230(Typ)@3.6V|280(Typ)@5.5V | |
Single | |
Single | |
2 | |
5 | |
5.5 | |
0.001@5.5V | |
25 | |
25 | |
50@3.6V | |
45 to 60 | |
50 | |
Single | |
250 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSSOP |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |