Nexperia74HC4052PW,112Analog Switch Multiplexers
Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Dual 4:1 | |
4:1 | |
2 | |
8 | |
2 | |
Yes | |
14(Typ)@2V|4(Typ)@6V|4(Typ)@±4.5V|5(Typ)@4.5V | |
105(Typ)@2V | |
74(Typ)@2V | |
170(Typ)@±2.25V|180(Typ)@±4.5V | |
Single | |
Single | |
2 | |
5 | |
10 | |
±1 | |
±2.5 | |
±5 | |
0.32@10V@-40C to 125C | |
25 | |
25 | |
225@4.5V | |
150 to 250 | |
50 | |
Dual|Single | |
500 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |